15404085BA420 Wurth Elektronik WL-SICW 850 nm IR LED 0402 Surface package
- RS Stock No.:
- 184-6968
- Mfr. Part No.:
- 15404085BA420
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 8000 more to save Kr. 2 368,00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
Kr. 19 088,00
(exc. VAT)
Kr. 23 860,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | Kr. 4,772 | Kr. 19 088,00 | - |
| 8000 + | Kr. 4,476 | Kr. 17 904,00 | Kr. 2 368,00 |
*price indicative
- RS Stock No.:
- 184-6968
- Mfr. Part No.:
- 15404085BA420
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | 0402 | |
| Radiant Intensity | 6mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 140° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | WL-SICW | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | IEC 60286-3:2013, IEC 62471, IEC 60825-1 | |
| Maximum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type 0402 | ||
Radiant Intensity 6mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 140° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series WL-SICW | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals IEC 60286-3:2013, IEC 62471, IEC 60825-1 | ||
Maximum Supply Voltage 2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Low energy consumption
High reliability
Low current requirement
Fast switching
IR Emitter
standard size 0603
Compact package outline
Applications
Infrared sensor
Distance measure
Remote control
Smoke detector
Related links
- 15404085BA420 Wurth Elektronik WL-SICW 850 nm IR LED 0402 Surface package
- 15404094BA420 Wurth Elektronik WL-SICW 940 nm IR LED 0402 Surface package
- 15404085BA470 Wurth Elektronik WL-SISW 850 nm IR LED 0402 Surface package
- 15406085BA300 Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface package
- 15406085BA400A Wurth Elektronik WL-SICW 850 nm IR LED 0603 Surface package
- 15408085BA400 Wurth Elektronik WL-SICW 850 nm IR LED 0805 Surface package
- 15412085BA400 Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface package
- 15412085A9000 Wurth Elektronik WL-SICW 850 nm IR LED 1206 Surface package