15408085BA400 Wurth Elektronik WL-SICW 850 nm IR LED 0805 Surface package

Subtotal (1 reel of 4000 units)*

Kr. 23 076,00

(exc. VAT)

Kr. 28 844,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +Kr. 5,769Kr. 23 076,00

*price indicative

RS Stock No.:
215-1777
Mfr. Part No.:
15408085BA400
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Peak Wavelength

850nm

Product Type

IR LED

Package Type

0805

Packaging

Tape & Reel

Radiant Intensity

1.5mW/sr

Mount Type

Surface

Number of LEDs

1

Lens Shape

Dome

Series

WL-SICW

LED Material

Polystyrene

Standards/Approvals

JEDEC

Automotive Standard

No

The Wurth Elektronik WL-STCW SMT infrared LED has AlGaAs chip technology with water-clear lens. It is a 2mm length photodiode with 0805 compact package outline.

Peak wavelength = 850nm

Low energy consumption

High reliability

Low current requirement

Fast switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy