- RS Stock No.:
- 169-6111
- Mfr. Part No.:
- TSOP32336
- Brand:
- Vishay
Available to back order for despatch 30.12.2024
Added
Price Each (In a Tube of 90)
Kr. 5,85
(exc. VAT)
Kr. 7,31
(inc. VAT)
Units | Per unit | Per Tube* |
90 - 90 | Kr. 5,85 | Kr. 526,50 |
180 - 360 | Kr. 4,388 | Kr. 394,92 |
450 - 810 | Kr. 4,27 | Kr. 384,30 |
900 + | Kr. 4,161 | Kr. 374,49 |
*price indicative |
- RS Stock No.:
- 169-6111
- Mfr. Part No.:
- TSOP32336
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor
Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Carrier Frequency | 36kHz |
Maximum Transmission Distance | 45m |
Wavelength of Peak Sensitivity | 950nm |
Output Current | 5mA |
Number of Pins | 3 |
Mounting Type | Through Hole |
Dimensions | 6 x 5.6 x 6.95mm |
Height | 6.95mm |
Length | 6mm |
Width | 5.6mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Operating Temperature Range | -25 → +85 °C |
- RS Stock No.:
- 169-6111
- Mfr. Part No.:
- TSOP32336
- Brand:
- Vishay