Cosel DHS DC-DC Converter, 15V dc/ 3.4A Output, 200 → 400 V dc Input, 51W, PCB Mount, +100°C Max Temp -40°C Min
- RS Stock No.:
- 132-5431
- Mfr. Part No.:
- DHS50B15
- Brand:
- Cosel
Available to back order for despatch 16.09.2024
Price Each
Kr. 1 227,62
(exc. VAT)
Kr. 1 534,52
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 227,62 |
5 - 9 | Kr. 1 190,77 |
10 - 24 | Kr. 1 154,00 |
25 - 49 | Kr. 1 117,11 |
50 + | Kr. 1 080,34 |
- RS Stock No.:
- 132-5431
- Mfr. Part No.:
- DHS50B15
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DHS Series
The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
5 Year Warranty
Features and Benefits
• Standard-size compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 200 → 400 V dc |
Power Rating | 51W |
Input Voltage Nominal | 280 V dc |
Output Current | 3.4A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 13.5 → 16.5V |
Isolation Voltage | 3 kV ac, 500V dc |
Depth | 12.7mm |
Width | 37.3mm |
Length | 58.4mm |
Series | DHS |
Load Regulation | 30mV |
Minimum Temperature | -40°C |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 |
Maximum Temperature | +100°C |
Efficiency | 83% |