Eaton Surface Mount Isolator Switch - 32A Maximum Current
- RS Stock No.:
- 252-049
- Mfr. Part No.:
- 207494 T3-1-SOND*/I2/SVB-SW
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 252-049
- Mfr. Part No.:
- 207494 T3-1-SOND*/I2/SVB-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Maximum Current | 32A | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Maximum Current 32A | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Non standard switch is a surface mounted rotary cam switch designed with a STOP function for secure power disconnection. It features 1 contact unit and is equipped with a black rotary handle and a locking ring, ensuring safe and reliable operation.
Compliance to IEC/EN 60947-3 and IEC/EN 60204
Compliance to IEC/EN 60947 and VDE 0660
IP65 protection rated
Compliance to IEC/EN 60947 and VDE 0660
IP65 protection rated
Related links
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 90 °, Rotary Actuator 32 A