Socomec 3-Pole Isolator Switch -, IP65, 7.5 W

Subtotal (1 unit)*

Kr. 583,33

(exc. VAT)

Kr. 729,16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 583,33

*price indicative

RS Stock No.:
224-2344
Mfr. Part No.:
21153401
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Yellow, Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

2115

Switching Power

7.5W

Width

64mm

Standards/Approvals

IEC 60364, EN 61439, EN 60204-1, IEC 60947-3, EN 60947-3

Depth

83mm

Length

92mm

COO (Country of Origin):
DE
The Socomec 2115 series is the Load break switch COMO 3P 20A enclosed with yellow, red handle. The material used for the enclosure is polycarbonate.

The handle used with load break enclosed switch

IP degree of protection is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy