Socomec 4-Pole Non-Fused Switch Disconnector -, 0A

Subtotal (1 unit)*

Kr. 41 336,29

(exc. VAT)

Kr. 51 670,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 41 336,29

*price indicative

RS Stock No.:
224-2578
Mfr. Part No.:
93844010
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Non-Fused Switch Disconnector

Auxiliary Contacts Available

No

Series

9384

Switching Current

0A

Minimum Operating Temperature

0°C

Hazardous Area Certification

NO

Standards/Approvals

GB 14048.11, IEC 60947-1, IEC 60947-3, IEC 60947-6

COO (Country of Origin):
TN
The Socomec 9384 series is the ATyS p M automatic transfer switch. They are intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer. This switch have 4 pole and 100A current rating.

Flexible programming

Communication and configuration

Trip function

Remote control interface

Related links