ABB 0-Pole Base Switch Disconnector -, 0pA
- RS Stock No.:
- 231-9144
- Mfr. Part No.:
- 1SCA022752R9950 OXN250
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 909,91
(exc. VAT)
Kr. 1 137,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 909,91 |
*price indicative
- RS Stock No.:
- 231-9144
- Mfr. Part No.:
- 1SCA022752R9950 OXN250
- Brand:
- ABB
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
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 0 | |
| Mount Type | Base | |
| Switching Current | 0pA | |
| Auxiliary Contacts Available | No | |
| Series | OXN | |
| Minimum Operating Temperature | 0°C | |
| Depth | 70mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Length | 70mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 0 | ||
Mount Type Base | ||
Switching Current 0pA | ||
Auxiliary Contacts Available No | ||
Series OXN | ||
Minimum Operating Temperature 0°C | ||
Depth 70mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Length 70mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB Detachable neutral link is mountable separately to the base plate.
Width - 40 mm
Height - 150 mm
Length - 70 mm
Related links
- ABB 0-Pole Base Switch Disconnector -, 0pA
- ABB 3-Pole Base Switch Disconnector -, 0pA
- ABB 3-Pole Base Switch Disconnector - 0pA
- ABB 0-Pole Screw Switch Disconnector -, 0pA
- ABB 4-Pole Base Switch Disconnector - 0pA
- ABB 6-Pole Base Switch Disconnector - 0pA
- ABB Base Switch Disconnector - 0pA
- ABB Base Switch Disconnector - 0pA