ABB 2-Pole Isolator Switch -, IP65, 600A, 46 W

Subtotal (1 unit)*

Kr. 51 875,56

(exc. VAT)

Kr. 64 844,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 51 875,56

*price indicative

RS Stock No.:
235-1683
Mfr. Part No.:
1SCA022320R8910
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

2

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp Terminal

Switching Current

600A

Auxiliary Contacts Available

Yes

Series

OS630BC2LUU2FZ

Padlock Compatibility

Yes

Switching Power

46W

Switching AC Voltage

690V ac

Standards/Approvals

IEC 60947-1-3

Width

400mm

Length

1m

Depth

330mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB enclosed switch fuse disconnector is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection.

Inbuilt gas pressure relief function

Door is earthed via the hinges.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy