ABB 2-Pole Isolator Switch -, IP65, 32A, 0.5 W

Subtotal (1 unit)*

Kr. 2 100,59

(exc. VAT)

Kr. 2 625,74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 100,59

*price indicative

RS Stock No.:
259-9841
Mfr. Part No.:
1SCA125128R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

2

IP Rating

IP65

Handle Colour

Red, Yellow

Terminal Type

Screw Clamp

Series

1SCA12

Auxiliary Contacts Available

Yes

Switching Current

32A

Switching DC Voltage

1000V dc

Switching Power

0.5W

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Standards/Approvals

IEC 60947-1-3

Hazardous Area Certification

No

Depth

95mm

Length

150mm

Width

95mm

COO (Country of Origin):
FI
The ABB Enclosed solar switch has a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence it is built for outdoor and indoor use.

Pad lockable handle

IEC 60947-1, -3 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy