ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- RS Stock No.:
- 235-2163
- Mfr. Part No.:
- 1SCA101544R1001
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 41 335,87
(exc. VAT)
Kr. 51 669,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 41 335,87 |
*price indicative
- RS Stock No.:
- 235-2163
- Mfr. Part No.:
- 1SCA101544R1001
- Brand:
- ABB
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
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Terminal Type | Lug Terminal | |
| Auxiliary Contacts Available | No | |
| Series | OT | |
| Hazardous Area Certification | No | |
| Length | 167mm | |
| Width | 334.5mm | |
| Depth | 167mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Terminal Type Lug Terminal | ||
Auxiliary Contacts Available No | ||
Series OT | ||
Hazardous Area Certification No | ||
Length 167mm | ||
Width 334.5mm | ||
Depth 167mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 160A
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 560 kW