ABB 3-Pole Surface Mount Switch Disconnector -, IP00

Subtotal (1 unit)*

Kr. 33 661,43

(exc. VAT)

Kr. 42 076,79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 33 661,43

*price indicative

RS Stock No.:
235-2169
Mfr. Part No.:
1SCA101552R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP00

Series

OT

Terminal Type

Lug Terminal

Length

145.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Depth

145.5mm

Width

334.5mm

COO (Country of Origin):
FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .

High performance

Compact solution

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy