ABB 4-Pole Base Switch Disconnector -, IP00, 40 W

Subtotal (1 unit)*

Kr. 56 591,14

(exc. VAT)

Kr. 70 738,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 56 591,14

*price indicative

RS Stock No.:
235-2378
Mfr. Part No.:
1SCA115356R1001 OTM800E4M230C
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Base

IP Rating

IP00

Series

OTM

Minimum Operating Temperature

0°C

Switching Power

40W

Width

250mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FI
The ABB 4-pole, motor operated, base mounted switch-disconnector with handle for manual operation, terminal bolt kit, handle and spare fuse storage clip and male connector for control circuit.

Front operated

Direct mounted handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy