Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1600A, 20 A, 23 kW
- RS Stock No.:
- 252-3436
- Mfr. Part No.:
- 22003012
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 1 847,49
(exc. VAT)
Kr. 2 309,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 847,49 |
*price indicative
- RS Stock No.:
- 252-3436
- Mfr. Part No.:
- 22003012
- Brand:
- Socomec
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
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Series | SIRCO MV 3X125A | |
| Switching Current | 1600, 20A | |
| Terminal Type | Shrouds Terminal | |
| Switching Power | 23kW | |
| Switching AC Voltage | 690V ac | |
| Switching DC Voltage | 400V dc | |
| Standards/Approvals | IEC UL Norms CCC | |
| Hazardous Area Certification | NO | |
| Width | 109mm | |
| Depth | 64mm | |
| Length | 0.189mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Series SIRCO MV 3X125A | ||
Switching Current 1600, 20A | ||
Terminal Type Shrouds Terminal | ||
Switching Power 23kW | ||
Switching AC Voltage 690V ac | ||
Switching DC Voltage 400V dc | ||
Standards/Approvals IEC UL Norms CCC | ||
Hazardous Area Certification NO | ||
Width 109mm | ||
Depth 64mm | ||
Length 0.189mm | ||
The Socomec three pole universal load break switch. It has a current rating of 125 A with front or lateral operation.
Rated voltage of 690 VAC to 400 VDC
Frame size is MV
Related links
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A, 20 A
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW