Craig & Derricott 3-Pole Isolator Switch -, IP66, 25A
- RS Stock No.:
- 254-8877
- Mfr. Part No.:
- EDDKG403NL
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
Kr. 1 531,59
(exc. VAT)
Kr. 1 914,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 531,59 |
*price indicative
- RS Stock No.:
- 254-8877
- Mfr. Part No.:
- EDDKG403NL
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Series | EDDKG | |
| Switching AC Voltage | 440V ac | |
| Padlock Compatibility | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC / BS EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Series EDDKG | ||
Switching AC Voltage 440V ac | ||
Padlock Compatibility Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC / BS EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switch disconnector has pad lockable handle which allows for an insertion of up to three padlocks in the Off position thus preventing the isolator being switched to the On position. It is interlocked in the ON position preventing the lid from being removed and when padlocked in the OFF position.
Die-cast aluminium enclosed isolation equipment with sealing up to IP66
3P+NL format
Cable entries 2 x M20 top, bottom and back
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch - 25A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - 32A
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch - 32A, 440 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW