Craig & Derricott 3-Pole Isolator Switch -
- RS Stock No.:
- 254-8878
- Mfr. Part No.:
- EDFG00323NL
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
Kr. 6 083,22
(exc. VAT)
Kr. 7 604,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 083,22 |
*price indicative
- RS Stock No.:
- 254-8878
- Mfr. Part No.:
- EDFG00323NL
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Series | EDFG | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Series EDFG | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Craig & Derricott switchgear hinged door light grey powder coated sheet steel isolation equipment is suitable for use in extremely harsh and demanding environment. The door interlock handle can be defeated to enable emergency opening or for testing purposes.
3P+NL architecture format
IP65 IP rating
Available in a light grey RAL 7035 finish
Compliant to IEC / BS EN 60947-3
Related links
- Craig & Derricott 3-Pole Isolator Switch -
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch -, IP65
- Craig & Derricott 3-Pole Isolator Switch -, IP66
- Craig & Derricott 3-Pole Isolator Switch - IP66
- Craig & Derricott 3-Pole Isolator Switch - 40A
- Craig & Derricott 3-Pole Isolator Switch - 32A, 440 kW
- Craig & Derricott 3-Pole Isolator Switch - 32A