Craig & Derricott 3-Pole Isolator Switch -, IP66

Subtotal (1 unit)*

Kr. 870,47

(exc. VAT)

Kr. 1 088,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 870,47

*price indicative

RS Stock No.:
254-8902
Mfr. Part No.:
EPV253
Brand:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP66

Handle Colour

Grey

Auxiliary Contacts Available

Yes

Series

EPV

Width

100mm

Depth

108.5mm

Length

149mm

Standards/Approvals

IEC / BS EN 60947-3

COO (Country of Origin):
GB
The Craig & Derricott photovoltaic (PV) enclosed switchgear solar power is an environmentally friendly method of producing electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it into electricity. By combining cells into an array, different voltages and current combinations can be achieved.

IP66 IP standard

Available in light grey RAL 7035 finishing

Compliant to IEC / BS EN 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy