Craig & Derricott 2-Pole Isolator Switch -
- RS Stock No.:
- 254-8940
- Mfr. Part No.:
- PVP3222
- Brand:
- Craig & Derricott
Subtotal (1 unit)*
Kr. 1 318,23
(exc. VAT)
Kr. 1 647,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 318,23 |
*price indicative
- RS Stock No.:
- 254-8940
- Mfr. Part No.:
- PVP3222
- Brand:
- Craig & Derricott
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
| Brand | Craig & Derricott | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Series | PVP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Series PVP | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Craig & Derricott solar power is environment-friendly which produce electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it to electricity. By combining cells into an array, different voltages and current combinations can be achieved.
Supplied in moulded plastic IP65 enclosures
Available in a light grey RAL 7035 finish
Provide an effective clearance between the supply and the load
Provide a true indication of the contact state
Provide a safe disconnection from the supply even under fa
Related links
- Craig & Derricott 2-Pole Isolator Switch -
- Craig & Derricott 2-Pole Isolator Switch -, IP66
- Craig & Derricott 2-Pole Isolator Switch - IP65, 40A
- Craig & Derricott 2-Pole Isolator Switch - 3.7 kW
- Craig & Derricott 2-Pole Isolator Switch - 40A
- Craig & Derricott 2-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole Isolator Switch - 25A
- Craig & Derricott 3-Pole Isolator Switch -, IP65