ABB 3-Pole Isolator Switch -, IP65, 125A, 45 kW

Subtotal (1 unit)*

Kr. 5 324,27

(exc. VAT)

Kr. 6 655,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 324,27

*price indicative

RS Stock No.:
259-9614
Mfr. Part No.:
1SCA022812R2970
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Isolator Switch

Number of Poles

3

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Series

1SCA02

Switching Current

125A

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching AC Voltage

750V ac

Switching Power

45kW

Width

200mm

Length

140mm

Depth

140mm

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-1-3

COO (Country of Origin):
FI
The ABB 3 pole safety switch plastic enclosure with IP65 protected black selector handle. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom.

IEC 60947-1, -3

UV protected enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy