ABB 6-Pole Isolator Switch -, IP65, 125A, 45 kW

Subtotal (1 unit)*

Kr. 9 066,04

(exc. VAT)

Kr. 11 332,55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 066,04

*price indicative

RS Stock No.:
259-9621
Mfr. Part No.:
1SCA022812R7690
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

6

Product Type

Isolator Switch

IP Rating

IP65

Handle Colour

Yellow, Red

Series

1SCA02

Switching Current

125A

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Switching AC Voltage

750V ac

Padlock Compatibility

Yes

Switching Power

45kW

Width

200mm

Hazardous Area Certification

No

Depth

140mm

Standards/Approvals

IEC 60947-1-3

Length

400mm

COO (Country of Origin):
FI
The ABB 6 pole enclosed switch disconnector ha IP65 protected pistol handle. It has a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks.

UV protected enclosure

Interlocked cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy