Legrand 4-Pole Switch Disconnector -, IP65, 10 kW

Subtotal (1 unit)*

Kr. 1 327,41

(exc. VAT)

Kr. 1 659,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 327,41

*price indicative

RS Stock No.:
266-0241
Mfr. Part No.:
0 221 12
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Poles

4

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Red

Series

0 221

Switching Power

10kW

Padlock Compatibility

No

Hazardous Area Certification

No

Standards/Approvals

UL, EC EN 60947-3

RoHS Status: Not Applicable

COO (Country of Origin):
TR
The Legrand complete recessed pad lockable rotary switch-disconnector four-pole neutral on the left is ensures phase cut-off and disconnection. Allows to change the state of the circuits in which it is inserted and to fulfil the functions of control, breaking and sectioning.

IP65 protection class

Red actuator color

Recessed pad lockable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy