Legrand 4-Pole Switch Disconnector -, IP65, 12.8 kW
- RS Stock No.:
- 266-0242
- Mfr. Part No.:
- 0 221 13
- Brand:
- Legrand
Subtotal (1 unit)*
Kr. 1 378,56
(exc. VAT)
Kr. 1 723,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 378,56 |
*price indicative
- RS Stock No.:
- 266-0242
- Mfr. Part No.:
- 0 221 13
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Series | 0 221 | |
| Switching Power | 12.8kW | |
| Padlock Compatibility | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EC EN 60947-3, UL | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Series 0 221 | ||
Switching Power 12.8kW | ||
Padlock Compatibility No | ||
Hazardous Area Certification No | ||
Standards/Approvals EC EN 60947-3, UL | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
The Legrand complete flush-mounted, pad lockable rotary switch-disconnector four-pole neutral on the left, it is allows to change the state of the circuits in which it is inserted and to fulfil the functions of control, breaking and sectioning.
Equipped with non-reversible terminal blocks
IP65 protection class
Red actuator color