Allen Bradley 3-Pole Front Switch Disconnector -, IP20, 16A, 5.5 kW
- RS Stock No.:
- 269-3126
- Mfr. Part No.:
- 194E-E16-1753
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 380,49
(exc. VAT)
Kr. 475,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 380,49 |
*price indicative
- RS Stock No.:
- 269-3126
- Mfr. Part No.:
- 194E-E16-1753
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Front | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Front | ||
IP Rating IP20 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 16A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508 CSA C22.2, No. 14 IEC 60947-3 Low Voltage Switchgear and Controlgear part 3 CE | ||
RoHS Status: Exempted
- COO (Country of Origin):
- PL
The Rockwell Automation 194E series inductive load rated load switch is designed for use as local motor isolation and disconnect switch applications. The switch is available with add on additional poles, grounding and neutral terminals and auxiliary contacts.
IP2 protection
Optional IP66 operating handles available
Short circuit rating of 5 kA
Positive guided actuation
Related links
- Allen Bradley 3-Pole Front Switch Disconnector - 25A, 7.5 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 32A, 7.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 40A, 15 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 63A, 18.5 kW
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Allen Bradley 3-Pole DIN Rail Switch Disconnector - 80A, 30 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 100A, 22 kW