Eaton 3-Pole Flush Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 269-9750
- Mfr. Part No.:
- 098199 P1-25/V/SVB-SW/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 1 005,23
(exc. VAT)
Kr. 1 256,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 1 005,23 |
*price indicative
- RS Stock No.:
- 269-9750
- Mfr. Part No.:
- 098199 P1-25/V/SVB-SW/HI11
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | P1 | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 50°C | |
| Width | 83mm | |
| Standards/Approvals | IEC/EN 60947-3, UL VDE 0660, UL NLRV, UL E36332, UL 60947-4-1, IEC/EN 60204, CSA IEC/EN 60947, CSA Class No.:3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA 012528, CE | |
| Hazardous Area Certification | No | |
| Length | 131mm | |
| Depth | 131mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series P1 | ||
Switching Current 25A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 50°C | ||
Width 83mm | ||
Standards/Approvals IEC/EN 60947-3, UL VDE 0660, UL NLRV, UL E36332, UL 60947-4-1, IEC/EN 60204, CSA IEC/EN 60947, CSA Class No.:3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CSA 012528, CE | ||
Hazardous Area Certification No | ||
Length 131mm | ||
Depth 131mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch - 098199 P1-25/V/SVB-SW/HI11
Related links
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW