Alpha Solway HLJH-EW Blue, Chemical Resistant Jacket Hoodie Jacket, M
- RS Stock No.:
- 269-9050
- Mfr. Part No.:
- HLJH-EW-M
- Brand:
- Alpha Solway
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 550,67
(exc. VAT)
Kr. 1 938,34
(inc. VAT)
- RS Stock No.:
- 269-9050
- Mfr. Part No.:
- HLJH-EW-M
- Brand:
- Alpha Solway
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Solway | |
| Size | M | |
| Clothing Type | Hoodie Jacket | |
| Colour | Blue | |
| Material Properties | Chemical Resistant | |
| Style | Jacket | |
| Outer Material | PVC | |
| Series | HLJH-EW | |
| Select all | ||
|---|---|---|
Brand Alpha Solway | ||
Size M | ||
Clothing Type Hoodie Jacket | ||
Colour Blue | ||
Material Properties Chemical Resistant | ||
Style Jacket | ||
Outer Material PVC | ||
Series HLJH-EW | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Alpha Solway chemsol HG lite is a range of lightweight, flexible garments developed for wash-down applications in the food industry. This range is made from a material blend of PVC/PU offering long-lasting chemical protection and resistance to animal fat and food oils. It is anti-bacterial coating which prevents mould build-up and bespoke options available to order on request.
Soft and durable fabric
Fully liquid proof
Stronger stitched and high frequency welded seams
Fully liquid proof
Stronger stitched and high frequency welded seams

