- RS Stock No.:
- 184-9109
- Mfr. Part No.:
- MFG S1 TS CS 5F
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 184-9109
- Mfr. Part No.:
- MFG S1 TS CS 5F
- Brand:
- C & K
Legislation and Compliance
Non Compliant with RoHS
Product Details
Multifunction Handgrips
Product Description
This joystick comes equipped with 3 independent push button switches and a momentary rocker switch. The switches are pre-wired with 0.35 mm² CS cable, at least 1m in length. These switches can be programmed as you see fit depending on the required application.
The handle has been given a symmetrical shape making it ideal for left or right handed use. It is mounted on a strong shaft and the whole unit is sealed to IP65.
The handle has been given a symmetrical shape making it ideal for left or right handed use. It is mounted on a strong shaft and the whole unit is sealed to IP65.
Features and Benefits
Precise tactile feedback switches
Momentary rocker switch
Mountable for either left or right handed use
Operating temperature range: -25 °C to +85 °C
Sealed to IP65
Contact Rating: 100 mA @ 30 V dc
Momentary rocker switch
Mountable for either left or right handed use
Operating temperature range: -25 °C to +85 °C
Sealed to IP65
Contact Rating: 100 mA @ 30 V dc
Product Application Information
This joystick grip has been designed for human-machine interface applications.
Specifications
Attribute | Value |
---|---|
IP Rating | IP65 |
Contact Voltage Rating | 30V dc |
Contact Current Rating | 100 mA @ 30 V dc |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -25 → +85°C |