APEM SN Joystick Hall Effect
- RS Stock No.:
- 287-3778
- Distrelec Article No.:
- 300-23-946
- Mfr. Part No.:
- SN101SN
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 3 703,37
(exc. VAT)
Kr. 4 629,21
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 3 703,37 |
| 2 - 2 | Kr. 3 555,17 |
| 3 - 3 | Kr. 3 418,49 |
| 4 - 4 | Kr. 3 291,73 |
| 5 + | Kr. 3 174,23 |
*price indicative
- RS Stock No.:
- 287-3778
- Distrelec Article No.:
- 300-23-946
- Mfr. Part No.:
- SN101SN
- Brand:
- APEM
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
| Brand | APEM | |
| Series | SN | |
| Product Type | Joystick | |
| Switch Technology | Hall Effect | |
| Joystick Travel | 63 ̊(±31.5 ̊from center) | |
| Terminal Type | Solder Lug | |
| Mechanical Life | 1000000Operations | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Series SN | ||
Product Type Joystick | ||
Switch Technology Hall Effect | ||
Joystick Travel 63 ̊(±31.5 ̊from center) | ||
Terminal Type Solder Lug | ||
Mechanical Life 1000000Operations | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
The APEM T-Bar fader SN Bullet Axes with soldering lugs is a component for audio mixing with precise control and soldering lugs for installation ease.
For panel mount
Contactless Hall effect technology
Related links
- APEM XD 2-Axis Joystick Hall Effect 35 V dc
- APEM BF 1-Axis Contactless Joystick Hall Effect, IP67
- APEM 3000 3-Axis Contactless Joystick Hall Effect 5 V dc, 40mA
- APEM BL Joystick Paddle Analogue Hall Effect, IP67
- APEM BL Joystick Paddle Analogue Hall Effect 20mA
- APEM 3000 2-Axis Contactless Joystick Button Hall Effect 5 V dc, 40mA
- APEM BL 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM BHN 1-Axis Hall Effect Joystick Paddle Analogue 10mA