SAM XCAP Jump Starter

Subtotal (1 unit)*

Kr. 9 864,61

(exc. VAT)

Kr. 12 330,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 864,61

*price indicative

RS Stock No.:
270-9849
Mfr. Part No.:
XCAP-500
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Jump Starter

Output Voltage

12V

Series

XCAP

Weight

8.8kg

Maximum Charging Time

6h

Standards/Approvals

2001/95/CE, IEC-60335-2-29

RoHS Status: Exempted

COO (Country of Origin):
FR
The SAM vehicle starter device MADE by using a unique technology ensuring power, reliability and safety with an ergonomic design. It is easy to use simply by connecting up to the vehicle and not sensitive to high temperatures.

Battery-free technology

Operational in 30 seconds

Total discharge forcing function

Secure accessible fuse compartment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy