- RS Stock No.:
- 158-7784
- Mfr. Part No.:
- SNT-100-BK-G
- Brand:
- Samtec
600 In stock for same day dispatch
Added
Price Each (In a Pack of 50)
Kr. 3,10
(exc. VAT)
Kr. 3,88
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | Kr. 3,10 | Kr. 155,00 |
250 - 450 | Kr. 3,005 | Kr. 150,25 |
500 - 950 | Kr. 2,842 | Kr. 142,10 |
1000 - 2450 | Kr. 2,697 | Kr. 134,85 |
2500 + | Kr. 2,631 | Kr. 131,55 |
*price indicative |
- RS Stock No.:
- 158-7784
- Mfr. Part No.:
- SNT-100-BK-G
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
.050" x .100" Shunt
Color: Black
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5.08mm |
Width | 2.54mm |
Depth | 6.1mm |
Series | SNT |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Orientation | Straight |