- RS Stock No.:
- 170-8847
- Mfr. Part No.:
- 65474-002LF
- Brand:
- Amphenol ICC
Available to back order for despatch 23.08.2024
Added
Price Each (In a Bag of 500)
Kr. 1,837
(exc. VAT)
Kr. 2,296
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | Kr. 1,837 | Kr. 918,50 |
1000 - 2500 | Kr. 1,562 | Kr. 781,00 |
3000 - 4500 | Kr. 1,436 | Kr. 718,00 |
5000 - 9500 | Kr. 1,399 | Kr. 699,50 |
10000 + | Kr. 1,363 | Kr. 681,50 |
*price indicative |
- RS Stock No.:
- 170-8847
- Mfr. Part No.:
- 65474-002LF
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
Product Details
Mini-Jump Shunts
This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.
65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm
68786-xxxLF: minimum pin length of 4.06 mm
2.54mm FCI Mini-Jump Connectors
Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.
Specifications
Attribute | Value |
---|---|
Type | Closed Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Blue |
Number of Rows | 1 |
Length | 9.78mm |
Width | 5.21mm |
Depth | 2.54mm |
Series | Mini-Jump |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |