- RS Stock No.:
- 173-0822
- Mfr. Part No.:
- M7571-05
- Brand:
- HARWIN
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Bag of 1000)
Kr. 1,933
(exc. VAT)
Kr. 2,416
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | Kr. 1,933 | Kr. 1 933,00 |
*price indicative |
- RS Stock No.:
- 173-0822
- Mfr. Part No.:
- M7571-05
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS 2.54mm Open Top Jumper Socket
Open top jumper socket 2-way jumper link which is end and side stackable on a 2.54mm grid. This 3A rated 2.54mm open top jumper link plugs on to 0.635 sq or round posts 5.84mm long on a 2.54mm pitch, has a tapered entry for pin insertion, a high pressure double-sided gold plated contact and a blue glass filled polyester UL94V-0 housing. Typical applications for this 2.54mm open top jumper socket include bussing, programming and switching replacement.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Blue |
Number of Rows | 1 |
Contact Plating | Gold |
Orientation | Straight |
Maximum Contact Resistance | 30mΩ |