- RS Stock No.:
- 180-0169
- Mfr. Part No.:
- SNM-100-BK-T
- Brand:
- Samtec
Available to back order for despatch 21.05.2024
Added
Price Each (In a Pack of 1000)
Kr. 2,001
(exc. VAT)
Kr. 2,501
(inc. VAT)
Units | Per unit | Per Pack* |
1000 + | Kr. 2,001 | Kr. 2 001,00 |
*price indicative |
- RS Stock No.:
- 180-0169
- Mfr. Part No.:
- SNM-100-BK-T
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
colour: Black
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Width | 1.27mm |
Depth | 3.3mm |
Series | SNM |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Orientation | Straight |