- RS Stock No.:
- 180-0393
- Mfr. Part No.:
- MNT-103-BK-G
- Brand:
- Samtec
Available to back order for despatch 22.05.2024
Added
Price Each (In a Pack of 10)
Kr. 15,004
(exc. VAT)
Kr. 18,755
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 15,004 | Kr. 150,04 |
50 - 90 | Kr. 13,728 | Kr. 137,28 |
100 - 190 | Kr. 12,65 | Kr. 126,50 |
200 - 490 | Kr. 11,693 | Kr. 116,93 |
500 + | Kr. 10,901 | Kr. 109,01 |
*price indicative |
- RS Stock No.:
- 180-0393
- Mfr. Part No.:
- MNT-103-BK-G
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
colour: Black
Pitch: .100" (2.54 mm)
Positions: 4 to 40
Pitch: .100" (2.54 mm)
Positions: 4 to 40
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 3 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Width | 5.08mm |
Depth | 6.1mm |
Series | MNT |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Orientation | Straight |