- RS Stock No.:
- 180-0445
- Mfr. Part No.:
- SNM-100-BK-T
- Brand:
- Samtec
40 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 4,037
(exc. VAT)
Kr. 5,046
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 4,037 | Kr. 40,37 |
50 - 90 | Kr. 3,597 | Kr. 35,97 |
100 - 190 | Kr. 3,256 | Kr. 32,56 |
200 - 490 | Kr. 2,97 | Kr. 29,70 |
500 + | Kr. 2,728 | Kr. 27,28 |
*price indicative |
- RS Stock No.:
- 180-0445
- Mfr. Part No.:
- SNM-100-BK-T
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
colour: Black
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Pitch: .100" (2.54 mm) x .050" (1.27 mm)
Positions: 2
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Width | 1.27mm |
Depth | 3.3mm |
Series | SNM |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Orientation | Straight |