- RS Stock No.:
- 191-8455
- Mfr. Part No.:
- 390088-2
- Brand:
- TE Connectivity
Available to back order for despatch 04.06.2024
Added
Price Each (In a Box of 1500)
Kr. 4,332
(exc. VAT)
Kr. 5,415
(inc. VAT)
Units | Per unit | Per Box* |
1500 + | Kr. 4,332 | Kr. 6 498,00 |
*price indicative |
- RS Stock No.:
- 191-8455
- Mfr. Part No.:
- 390088-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity AMPMODU 2 Position Novo Low Profile Dual Beam Shunt
AMPMODU 2 position Novo low profile stackable dual beam shunt constructed from one piece. The housings of these Novo low profile handle shunts are made from UL 94V-0 rated black glass filled polyester.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 6.27mm |
Width | 4.98mm |
Depth | 2.44mm |
Series | AMP MR |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |