Wurth Elektronik, WR-PHD Jumper Straight Female Black 3 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 233-9229
- Mfr. Part No.:
- 60910313421
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 45,53
(exc. VAT)
Kr. 56,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 990 unit(s) shipping from 11 May 2026
- Plus 50 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | Kr. 4,553 | Kr. 45,53 |
| 100 - 190 | Kr. 4,256 | Kr. 42,56 |
| 200 + | Kr. 3,832 | Kr. 38,32 |
*price indicative
- RS Stock No.:
- 233-9229
- Mfr. Part No.:
- 60910313421
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Jumper | |
| Number of Contacts | 3 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Colour | Black | |
| Number of Rows | 1 | |
| Series | WR-PHD | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS, Lead Free | |
| Orientation | Straight | |
| Maximum Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Jumper | ||
Number of Contacts 3 | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Voltage 250V | ||
Colour Black | ||
Number of Rows 1 | ||
Series WR-PHD | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS, Lead Free | ||
Orientation Straight | ||
Maximum Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD black Multi-Jumper with test point has 3-pin component with 500V (AC) withstanding voltage and 30 mΩ contact resistance. The product has a 2.54mm pitch along with PBT insulator material and copper alloy contact material. It has -40°C to +125°C operating temperature.
Insulator flammability rating of UL94 V-0
Durability: 25mating cycles
UL Approved E323964
RoHS compliant
Related links
- Wurth Elektronik, WR-PHD Jumper Straight Female Black 3 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 3 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black 4 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 6 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Open Top 2 Way 1 Row 2.54 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 1 Way 1 Row 1.27 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Jumper 2 Way 1 Row 2 mm Pitch
- Wurth Elektronik, WR-PHD Jumper Straight Female Black Open Top 8 Way 2 Row