nVent HOFFMAN RAL 7035 Mild Steel Junction Box, IP66, 500mm 200 mm
- RS Stock No.:
- 237-1403
- Mfr. Part No.:
- STB205012
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
Kr. 780,87
(exc. VAT)
Kr. 976,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 780,87 |
*price indicative
- RS Stock No.:
- 237-1403
- Mfr. Part No.:
- STB205012
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Junction Box | |
| Material | Mild Steel | |
| Width | 500mm | |
| Height | 200mm | |
| IP Rating | IP66 | |
| Colour | RAL 7035 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NEMA Type 4 | |
| Range | STB | |
| Diameter | 8.5mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Junction Box | ||
Material Mild Steel | ||
Width 500mm | ||
Height 200mm | ||
IP Rating IP66 | ||
Colour RAL 7035 | ||
Hazardous Area Certification No | ||
Standards/Approvals NEMA Type 4 | ||
Range STB | ||
Diameter 8.5mm | ||
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel terminal box is well suited for demanding indoor environments. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that, unnecessary downtime. It's body is folded and seam welded. It has four 8.5 mm diameter holes for wall fixing. It's sealing is ensured by an injected one piece polyurethane gasket.
It has IP 66, TYPE 4, 12, 13 and IK 08 protection
It has structured powder coating
It has earthling's studs in body and cover
Related links
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 300mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 400mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 200mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 120 mm, 400mm 200 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 400mm 300 mm
- nVent HOFFMAN RAL 7035 Mild Steel Junction Box 300mm 150 mm
- nVent HOFFMAN nVent HOFFMAN Series RAL 7035 Mild Steel Junction Box 150mm 150 mm
- nVent HOFFMAN ADT Series Lockable Mild Steel Black RAL 7035 Single Door 800mm W, 1.2 m L for Use with