Legrand Grey, White ABS (Box), Cover Fixing Screws: Polyamide, Cover: Polypropylene, Elastomer Junction Box, IP55, 94
- RS Stock No.:
- 255-2289
- Mfr. Part No.:
- 092011
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
Kr. 3 643,87
(exc. VAT)
Kr. 4 554,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 3 643,87 | Kr. 72,877 |
*price indicative
- RS Stock No.:
- 255-2289
- Mfr. Part No.:
- 092011
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Junction Box | |
| Material | ABS (Box), Cover Fixing Screws: Polyamide, Cover: Polypropylene, Elastomer | |
| Length | 94mm | |
| Width | 94mm | |
| Height | 52mm | |
| IP Rating | IP55 | |
| Colour | Grey, White | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60695‐2-1 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Junction Box | ||
Material ABS (Box), Cover Fixing Screws: Polyamide, Cover: Polypropylene, Elastomer | ||
Length 94mm | ||
Width 94mm | ||
Height 52mm | ||
IP Rating IP55 | ||
Colour Grey, White | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60695‐2-1 | ||
- COO (Country of Origin):
- FR
The Legrand plexo junction boxes is weatherproof round and square boxes with interchangeable membrane glands, with smooth faces or pre-cut knock-outs. Can be used as a junction box in normal installation circuits.
Clip-on or screw-on cover
Good resistance to UV, salt spray, oil and grease
Related links
- Legrand Grey Cover: Polypropylene ABS (Box) Junction Box 94
- Legrand White Polypropylene Elastomer Junction Box 121 mm, 121mm 50 mm
- Legrand Plexo Series Cover: Grey Cover: Polypropylene or Polycarbonate Junction Box 88 mm, 88mm
- Legrand Light Grey Elastomer Polypropylene Junction Box 332 mm, 262mm 132 mm
- Legrand Light Grey Elastomer Polyamide Junction Box 200 mm, 160mm 94 mm
- Legrand Plexo Series Grey RAL 7037 Red Polycarbonate ABS Junction Box 115 mm,
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 80mm 45 mm