Mueller Electric Black, 50A Kelvin Clip, 32 mm Jaw Opening

Get a bulk buy discount

Add 10 more to save Kr. 58,30

View bulk pricing options

Subtotal (1 unit)*

Kr. 119,66

(exc. VAT)

Kr. 149,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 57 unit(s) shipping from 09 November 2026
  • Plus 14 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 119,66-
10 - 49Kr. 113,83Kr. 58,30
50 - 99Kr. 107,76Kr. 595,00
100 - 199Kr. 101,82Kr. 1 784,00
200 +Kr. 95,87Kr. 4 758,00

*price indicative

RS Stock No.:
179-9337
Distrelec Article No.:
302-47-867
Mfr. Part No.:
BU-108K-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Kelvin Clip

Jaw Opening

32mm

Current

50A

Contact Material

Brass

Colour

Black

Insulation Material

Nylon

Standards/Approvals

RoHS

Length

104mm

COO (Country of Origin):
CN
Insulated Kelvin Battery Clip, Jaws formed for easy connection to battery posts. 4.1″ (104mm) long, Jaw Opens 1.25″ (32mm), 50 Amps.

Insulated Kelvin Battery Clip

Rugged construction

Can be used with wire up to 8 AWG (Crimped or Soldered)

Length 4.1” (104 mm)

Jaw Opens 1.25” (32mm) Max.

Material: Teeth – Brass

Housing – Nylon

Rating: 50 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy