Mueller Electric Black, 50A Kelvin Clip, 25 mm Jaw Opening

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 52,05

(exc. VAT)

Kr. 65,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 164 unit(s) shipping from 09 November 2026
  • Plus 31 unit(s) shipping from 09 November 2026
  • Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 52,05
10 - 49Kr. 49,54
50 - 99Kr. 46,90
100 - 199Kr. 44,27
200 +Kr. 41,53

*price indicative

RS Stock No.:
179-9340
Distrelec Article No.:
302-47-873
Mfr. Part No.:
BU-111-0
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Kelvin Clip

Jaw Opening

25mm

Current

50A

Contact Material

Brass

Colour

Black

Insulation Material

Nylon

Standards/Approvals

RoHS

Length

107mm

COO (Country of Origin):
CN
Insulated Kelvin Battery Clip, Brass jaws formed for easy connection to battery posts. 4.2″ (107mm) long, Jaw Opens 1.00″ (25mm), 50 Amps.

Mid-Size Battery Clip

Rugged Nylon construction with Brass jaws

Can be used with wire up to 10 AWG (solder connection)

Length 4.2” (107 mm), Width .88” (22mm), Height 2.1” (53mm)

Jaw Opens 1.0” (25mm) Max.

Rating: 50 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy