Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- RS Stock No.:
- 179-9430
- Mfr. Part No.:
- KBC1S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 490,43
(exc. VAT)
Kr. 613,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 490,43 |
*price indicative
- RS Stock No.:
- 179-9430
- Mfr. Part No.:
- KBC1S
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Key Type | 8R1 | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | NF C 20-010, IEC 529 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Key Type 8R1 | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals NF C 20-010, IEC 529 | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CZ
Rotary cam switches from 10 to 150A. Modular switches with plastic and metal heads to meet most industrial applications
Operating Head 45 X 45 Mm - Metallic colour - Key - Blank For Engraving
Related links
- Schneider Electric Harmony Key Switch Head, 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony Key Switch Head 29 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout