- RS Stock No.:
- 125-8401
- Mfr. Part No.:
- LKM-126
- Brand:
- APEM
36 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 57,035
(exc. VAT)
Kr. 71,294
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 48 | Kr. 57,035 | Kr. 114,07 |
50 - 98 | Kr. 54,285 | Kr. 108,57 |
100 - 198 | Kr. 51,535 | Kr. 103,07 |
200 - 498 | Kr. 48,95 | Kr. 97,90 |
500 + | Kr. 44,00 | Kr. 88,00 |
*price indicative |
- RS Stock No.:
- 125-8401
- Mfr. Part No.:
- LKM-126
- Brand:
- APEM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem 19mm Keylock Switches LK Series
Features and Benefits
• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved
Approvals
UL
Specifications
Attribute | Value |
---|---|
Accessory Type | Spare Key |
For Use With | LK Series |