- RS Stock No.:
- 743-0603
- Mfr. Part No.:
- 3SB3501-2DA51
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 743-0603
- Mfr. Part No.:
- 3SB3501-2DA51
- Brand:
- Siemens
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- CZ
Product Details
Selector Switches - Illuminated, 3 Position
The 3SB35 series of selector switches are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
- RS Stock No.:
- 743-0603
- Mfr. Part No.:
- 3SB3501-2DA51
- Brand:
- Siemens