Stock information currently inaccessible
- RS Stock No.:
- 525-101
- Mfr. Part No.:
- 1.30.096.701/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Switch Operation | Momentary | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Switch Operation Momentary | ||
IP Rating IP65 | ||
Key Type Tubular | ||
- COO (Country of Origin):
- HU
The RAFI Keylock switch with a square collar and momentary contact function is ideal for applications in measurement, control, and vehicle construction. Built with robustness to allow operation with gloves, it features IP65 front-side protection and complies with DIN EN 1303 for reliable locking systems.
Black bezel colour and black collar colour
Key lock Micromec
Threaded ring maximum torque of 1.2 Nm
Rotating angle 2 x 40 degree
Key lock Micromec
Threaded ring maximum torque of 1.2 Nm
Rotating angle 2 x 40 degree
Related links
- RAFI IP65 Key Switch 1-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 1-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 19-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 19-Way Tubular-Key
- RAFI IP65 Key Switch 421-Way Tubular-Key
- RAFI IP65 Key Switch 455-Way Tubular-Key
- RAFI IP65 Key Switch 0.1A 1-Way
