Cherry STREAM DESKTOP Wireless Ergonomic Keyboard & Mouse Set, AZERTY (France), Black

Subtotal (1 unit)*

Kr. 898,53

(exc. VAT)

Kr. 1 123,16

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship
  • Plus 3 left, ready to ship from another location
  • Plus 10 left, shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 898,53

*price indicative

RS Stock No.:
281-9267
Distrelec Article No.:
302-19-252
Mfr. Part No.:
JD-8500FR-2
Brand:
Cherry
Find similar products by selecting one or more attributes.
Select all

Brand

Cherry

Product Type

Keyboard & Mouse Set

Model Number

STREAM DESKTOP

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Operating System

Windows

Keyboard Type

Ergonomic

Keyboard Layout

AZERTY (France)

Connection Type

USB

Normal Keys

105

Multimedia Keys

10

Built-in USB Hub

No

Mouse Tracking Technology

PixArt

Industrial Grade

Yes

Mouse Buttons

6

Standards/Approvals

CE, cURus, FCC, VDE, Blauer Engel UKCA, GS Windows Hardware Compatibility China RoHS

Colour

Black

Keyboard Depth

0.91in

Keyboard Width

6.39in

Keyboard Height

18.2in

RoHS Status: Exempted

COO (Country of Origin):
CN

Cherry Keyboard & Mouse Set, 0.91in Keyboard Depth, 6.39in Keyboard Width - JD-8500FR-2


This keyboard and mouse set provides a wireless input solution for Windows environments, combining an ergonomic AZERTY keyboard tailored for the France layout with a six-button wireless mouse using PixArt tracking. The set is finished in black and meets multiple international safety and environmental approvals for deployment in industrial and office settings where a USB connection is required.

Features and Benefits:


• 105-key keyboard layout supports comprehensive input without extra devices
• 10 multimedia keys enable direct media control during sessions
• Wireless keyboard reduces cable clutter for flexible placement
• Six-button mouse offers enhanced navigation and function control
• PixArt tracking delivers precise cursor movement for detailed tasks
• Industrial-grade construction suited to demanding operating conditions

Applications


• Suitable for data entry in facilities requiring AZERTY layout
• Ideal for control rooms needing wired USB peripheral interfacing
• Used for office workstations running Windows OS
• Can be used in manufacturing environments with certification requirements
• Suitable for training suites requiring multimedia key access

Which connection is used to pair and operate the peripherals?


The set operates via a USB connection for communications and power.

What certifications indicate regulatory compliance for deployment?


The product holds CE, cURus, FCC, VDE, Blauer Engel, UKCA, GS and China RoHS approvals.

How many keys provide direct media and shortcut control on the keyboard?


There are 10 dedicated multimedia keys for immediate media and shortcut access.

What tracking technology does the mouse employ for cursor accuracy?


The mouse uses PixArt tracking technology to provide pointer precision.

Is the keyboard layout suitable for French-language users?


The keyboard uses an AZERTY France layout designed for French‑language input.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy