EAO IP5K4 6 Key Illuminated Keypad
- RS Stock No.:
- 102-416
- Distrelec Article No.:
- 304-00-329
- Mfr. Part No.:
- K09-01.000002
- Brand:
- EAO
Subtotal (1 unit)*
Kr. 2 035,19
(exc. VAT)
Kr. 2 543,99
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 035,19 |
*price indicative
- RS Stock No.:
- 102-416
- Distrelec Article No.:
- 304-00-329
- Mfr. Part No.:
- K09-01.000002
- Brand:
- EAO
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
| Brand | EAO | |
| Product Type | Keypad | |
| Keypad Layout | 2 x 3 | |
| Number of Keys | 6 | |
| Keypad Output | Hardwired | |
| Illuminated | Yes | |
| IP Rating | IP5K4 | |
| Panel Cutout Height | 57.8mm | |
| Panel Cutout Width | 86.7mm | |
| Maximum Operating Temperature | 85°C | |
| Series | 09 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Keypad | ||
Keypad Layout 2 x 3 | ||
Number of Keys 6 | ||
Keypad Output Hardwired | ||
Illuminated Yes | ||
IP Rating IP5K4 | ||
Panel Cutout Height 57.8mm | ||
Panel Cutout Width 86.7mm | ||
Maximum Operating Temperature 85°C | ||
Series 09 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The EAO rugged keypad pushbuttons feature 6 keys, each illuminated for enhanced visibility. They offer reliable performance
Comes with IP5K4 protection rating
Illuminated
Related links
- EAO IP5K4 6 Key Illuminated Keypad
- EAO IP6K7 6 Key Illuminated Keypad
- EAO IP67 6 Key Illuminated Plastic Keypad
- EOZ IP67 16 Key Illuminated Keypad
- APEM 12 Key Illuminated Silver Membrane Keypad
- Storm IP65 16 Key Illuminated Polymer Keypad
- EOZ IP67 12 Key Illuminated Zamak 5 Anti-Vandal Keypad
- APEM 4 Key Illuminated Silver Membrane Keypad