COBA Aluminium Flat Knife Blade, 157 x 32 x 25 mm 32 mm, 50 per Package

Subtotal (1 pack of 50 units)*

Kr. 603,23

(exc. VAT)

Kr. 754,04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 603,23Kr. 12,065

*price indicative

RS Stock No.:
285-457
Mfr. Part No.:
650010X50RB
Brand:
COBA
Find similar products by selecting one or more attributes.
Select all

Brand

COBA

Blade Size

157 x 32 x 25 mm

Product Type

Knife Blade

Blade Shape

Flat

Material

Aluminium

Heavy Duty

Yes

Blade Type

Knife Blade

Blade Width

32mm

Number of Pieces

50

Blade Length

20.5mm

Standards/Approvals

UN, AFNOR standards, BS

RoHS Status: Exempted

COO (Country of Origin):
CN
The COBA Replacement Blade for AutoSafe Pro comes in a box of 50 blades. The blades can be changed by pressing the black button and push to the left to slide the Autosafe Pro cover off the knife. After that press and slide the red tab forward to expose the blade. Carefully remove the blade, taking care to not touch the sharp edge. If both sides are dull, replace the blade, otherwise simply rotate it and clip back into place.

Two edge blade

Cutting depth

Stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy