MARTOR Steel Flat Knife Blade, 39 x 18.5 mm 18.5 mm, 10 per Package
- RS Stock No.:
- 277-8676
- Mfr. Part No.:
- 145
- Brand:
- MARTOR
Subtotal (1 box of 10 units)*
Kr. 143,92
(exc. VAT)
Kr. 179,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 143,92 | Kr. 14,392 |
*price indicative
- RS Stock No.:
- 277-8676
- Mfr. Part No.:
- 145
- Brand:
- MARTOR
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
| Brand | MARTOR | |
| Blade Size | 39 x 18.5 mm | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Steel | |
| Blade Type | Knife Blade | |
| Blade Width | 18.5mm | |
| Number of Pieces | 10 | |
| Blade Length | 39mm | |
| Blade Thickness | 300μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MARTOR | ||
Blade Size 39 x 18.5 mm | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Steel | ||
Blade Type Knife Blade | ||
Blade Width 18.5mm | ||
Number of Pieces 10 | ||
Blade Length 39mm | ||
Blade Thickness 300μm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The MARTOR industrial blade is a high-quality blade made of stainless steel. It is very sharp and has four cutting edges that can be used one after the other for an extra long service life. The oil used for the blade is food safe.
Single bevel edge-ground
4 cutting edge blade
Related links
- MARTOR Steel Standard Safety Knife Blade 10 per Package
- MARTOR Steel Flat Safety Knife Blade 10 per Package
- MARTOR Steel Flat Knife Blade 10 per Package
- MARTOR Steel Square Safety Knife Blade 10 per Package
- MARTOR Steel Flat Safety Knife Blade 10 per Package
- MARTOR Steel Knife Blade 10 per Package
- MARTOR Steel Flat Safety Knife Blade 10 per Package
- MARTOR Steel Flat Cutter Blade 10 per Package