MARTOR Steel Knife Blade, 26 mm 18.5 mm, 10 per Package

Subtotal (1 pack of 10 units)*

Kr. 183,38

(exc. VAT)

Kr. 229,22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +Kr. 18,338Kr. 183,38

*price indicative

RS Stock No.:
265-0223
Mfr. Part No.:
92043
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Blade Size

26 mm

Product Type

Safety Knife Blade

Material

Steel

Blade Type

Knife Blade

Heavy Duty

No

Blade Width

18.5mm

Number of Pieces

10

Blade Length

26mm

Blade Thickness

400μm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The MARTOR blades are available in a 10 in a safety dispenser. The blade facets have a double bevel edge ground with 4 side cutting edge corners, once one side is used the order sides can be switched for performing the cutting task. This blade is made of steel.

Double bevel edge ground

0.4 mm material thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy