MARTOR Steel Knife Blade, 38.9 mm 23.86 mm, 10 per Package

Subtotal (1 pack of 10 units)*

Kr. 232,46

(exc. VAT)

Kr. 290,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 250 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 23,246Kr. 232,46

*price indicative

RS Stock No.:
265-0220
Mfr. Part No.:
3550
Brand:
MARTOR
Find similar products by selecting one or more attributes.
Select all

Brand

MARTOR

Blade Size

38.9 mm

Product Type

Safety Knife Blade

Material

Steel

Blade Type

Knife Blade

Heavy Duty

No

Blade Width

23.86mm

Number of Pieces

10

Blade Length

38.9mm

Blade Thickness

300μm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE
The MARTOR replacement head for the Secumax 350 concealed blade safety knife is double sided for maximum efficiency and economy.

2 cutting edge blade

0.3 mm material thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy